
BTA16-800SWRG | |
|---|---|
DigiKey Part Number | 497-16148-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-800SWRG |
Description | TRIAC SENS GATE 800V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-800SWRG Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 50 | 0,80080 € | 40,04 € |
| 100 | 0,71590 € | 71,59 € |
| 500 | 0,56684 € | 283,42 € |
| 1.000 | 0,51891 € | 518,91 € |
| 2.000 | 0,47860 € | 957,20 € |
| 5.000 | 0,43499 € | 2.174,95 € |
| 10.000 | 0,40805 € | 4.080,50 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

