TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA16-800CWRG

DigiKey Part Number
497-4166-5-ND
Manufacturer
Manufacturer Product Number
BTA16-800CWRG
Description
TRIAC ALTERNISTOR 800V 16A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA16-800CWRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,67000 €1,67 €
500,80080 €40,04 €
1000,71590 €71,59 €
5000,56684 €283,42 €
1.0000,51891 €518,91 €
2.0000,47860 €957,20 €
5.0000,43499 €2.174,95 €
10.0000,40805 €4.080,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €