BTA16-700CWRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 5.925
Unit Price: 2,02000 €
Datasheet
TRIAC Alternistor - Snubberless 700 V 16 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA16-700CWRG

DigiKey Part Number
497-4165-5-ND
Manufacturer
Manufacturer Product Number
BTA16-700CWRG
Description
TRIAC ALTERNISTOR 700V 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 700 V 16 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA16-700CWRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 168A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
700 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA416Y-800C,127WeEn Semiconductors5.9251740-1142-ND2,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes