Direct

BTA16-600BW | |
|---|---|
DigiKey Part Number | 497-2411-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-600BW |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-600BW Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA16-600BWRG | STMicroelectronics | 0 | 497-3122-5-ND | 1,70000 € | Direct |




