Similar

BTA16-400BRG | |
|---|---|
DigiKey Part Number | 497-2398-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-400BRG |
Description | TRIAC 400V 16A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-400BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT139X-600G,127 | WeEn Semiconductors | 0 | BT139X-600G,127-ND | 0,42760 € | Similar |
| Q4015L5TP | Littelfuse Inc. | 205 | F7273-ND | 3,81000 € | Similar |



