


BTA12-800BRG | |
|---|---|
DigiKey Part Number | 497-12146-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-800BRG |
Description | TRIAC 800V 12A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-800BRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 50 | 0,67740 € | 33,87 € |
| 100 | 0,60430 € | 60,43 € |
| 500 | 0,47592 € | 237,96 € |
| 1.000 | 0,43460 € | 434,60 € |
| 2.000 | 0,39986 € | 799,72 € |
| 5.000 | 0,36226 € | 1.811,30 € |
| 10.000 | 0,34833 € | 3.483,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

