
BTA12-700BWRG | |
|---|---|
DigiKey Part Number | 497-16147-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-700BWRG |
Description | TRIAC ALTERNISTOR 700V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 700 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-700BWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 50 | 1,11400 € | 55,70 € |
| 100 | 1,00200 € | 100,20 € |
| 500 | 0,80566 € | 402,83 € |
| 1.000 | 0,74257 € | 742,57 € |
| 2.000 | 0,68952 € | 1.379,04 € |
| 5.000 | 0,65911 € | 3.295,55 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

