BTA12-600CW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 13.864
Unit Price: 1,30000 €
Datasheet
TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA12-600CW

DigiKey Part Number
BTA12-600CW-ND
Manufacturer
Manufacturer Product Number
BTA12-600CW
Description
TRIAC ALTERNISTOR 600V 12A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA12-600CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes