Similar

BTA12-400BRG | |
|---|---|
DigiKey Part Number | BTA12-400BRG-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-400BRG |
Description | TRIAC 400V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-400BRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


