Similar

BTA10-700BRG | |
|---|---|
DigiKey Part Number | 497-4158-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA10-700BRG |
Description | TRIAC 700V 10A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT138X-800,127 | WeEn Semiconductors | 64 | 1740-1047-ND | 1,66000 € | Similar |


