TRIAC Standard 400 V 8 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA08-400BRG

DigiKey Part Number
497-2391-5-ND
Manufacturer
Manufacturer Product Number
BTA08-400BRG
Description
TRIAC 400V 8A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 8 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA08-400BRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.513
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,05000 €2,05 €
500,99320 €49,66 €
1000,89110 €89,11 €
5000,71174 €355,87 €
1.0000,65408 €654,08 €
2.0000,60560 €1.211,20 €
5.0000,55315 €2.765,75 €
10.0000,53597 €5.359,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €