Similar

BTA06-700SWRG | |
|---|---|
DigiKey Part Number | BTA06-700SWRG-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-700SWRG |
Description | TRIAC SENS GATE 700V 6A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTA12-700SWRG | STMicroelectronics | 35 | 497-12752-5-ND | 2,02000 € | Similar |


