
BTA04-700TRG | |
|---|---|
DigiKey Part Number | 497-4153-ND |
Manufacturer | |
Manufacturer Product Number | BTA04-700TRG |
Description | TRIAC SENS GATE 700V 4A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA04-700TRG Models |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 40A, 42A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 50 | 0,73100 € | 36,55 € |
| 100 | 0,65260 € | 65,26 € |
| 500 | 0,51482 € | 257,41 € |
| 1.000 | 0,47049 € | 470,49 € |
| 2.000 | 0,43320 € | 866,40 € |
| 5.000 | 0,39285 € | 1.964,25 € |
| 10.000 | 0,36793 € | 3.679,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

