BLUENRGQTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 35.311
Unit Price: 3,29000 €
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRGQTR

DigiKey Part Number
497-14338-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLUENRGQTR
Description
IC RF TXRX+MCU BLE 32QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BLUENRGQTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
8dBm
Sensitivity
-88dBm
Memory Size
64kB Flash, 12kB RAM
Serial Interfaces
SPI
Voltage - Supply
2V ~ 3.6V
Current - Receiving
7.3mA ~ 14.5mA
Current - Transmitting
5.8mA ~ 28.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes