
BLUENRGCSP | |
|---|---|
DigiKey Part Number | 497-15068-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLUENRGCSP |
Description | IC RF TXRX+MCU BLE 34WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 34-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Power - Output 8dBm |
Mfr | Sensitivity -88dBm |
Series | Memory Size 64kB Flash, 12kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces SPI |
Part Status Obsolete | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 7.3mA ~ 14.5mA |
Type TxRx + MCU | Current - Transmitting 5.8mA ~ 28.8mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 34-XFBGA, WLCSP |
Frequency | Supplier Device Package 34-WLCSP (2.66x2.56) |
Data Rate (Max) 1Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,14314 € | 2.857,85 € |
| 5.000 | 1,10106 € | 5.505,30 € |
| 7.500 | 1,07759 € | 8.081,93 € |
| Unit Price without VAT: | 1,14314 € |
|---|---|
| Unit Price with VAT: | 1,36034 € |


