
BLUENRG-355VT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-355VTTR-ND - Tape & Reel (TR) 497-BLUENRG-355VTCT-ND - Cut Tape (CT) 497-BLUENRG-355VTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-355VT |
Description | IC RF TXRX+MCU BLE 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 49-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-355VT Models |
Category | Sensitivity -104dBm |
Mfr | Memory Size 256kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, I2S, JTAG, PCM, PWM, SPI, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 30 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 3.4mA |
Type TxRx + MCU | Current - Transmitting 4.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 49-XFBGA, WLCSP |
Frequency | Supplier Device Package 49-WLCSP (3.14x3.14) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,71900 € | 27,19 € |
| 25 | 2,56960 € | 64,24 € |
| 100 | 2,36440 € | 236,44 € |
| 250 | 2,24152 € | 560,38 € |
| 500 | 2,15470 € | 1.077,35 € |
| 1.000 | 2,07288 € | 2.072,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,88120 € | 4.703,00 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

