
BLUENRG-355VC | |
|---|---|
DigiKey Part Number | 497-BLUENRG-355VCTR-ND - Tape & Reel (TR) 497-BLUENRG-355VCCT-ND - Cut Tape (CT) 497-BLUENRG-355VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-355VC |
Description | IC RF TXRX+MCU BLE 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 49-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-355VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 256kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, PCM, PWM, SPI, USART | |
GPIO | 30 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-XFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.14x3.14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,43840 € | 60,96 € |
| 100 | 2,24340 € | 224,34 € |
| 250 | 2,12660 € | 531,65 € |
| 500 | 2,04410 € | 1.022,05 € |
| 1.000 | 1,96634 € | 1.966,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,73797 € | 4.344,93 € |
| 5.000 | 1,67483 € | 8.374,15 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

