
BLUENRG-345VC | |
|---|---|
DigiKey Part Number | 497-BLUENRG-345VCTR-ND - Tape & Reel (TR) 497-BLUENRG-345VCCT-ND - Cut Tape (CT) 497-BLUENRG-345VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-345VC |
Description | IC RF TXRX+MCU BLE 49WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 49-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-345VC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, JTAG, PCM, PWM, SPI, USART | |
GPIO | 30 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-XFBGA, WLCSP | |
Supplier Device Package | 49-WLCSP (3.14x3.14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,67900 € | 26,79 € |
| 25 | 2,53240 € | 63,31 € |
| 100 | 2,33020 € | 233,02 € |
| 250 | 2,20904 € | 552,26 € |
| 500 | 2,12346 € | 1.061,73 € |
| 1.000 | 2,04285 € | 2.042,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63673 € | 4.091,82 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

