
BLUENRG-332AT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-332ATTR-ND - Tape & Reel (TR) 497-BLUENRG-332ATCT-ND - Cut Tape (CT) 497-BLUENRG-332ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-332AT |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.35mA ~ 9.2mA | |
Current - Transmitting | 4.3mA ~ 11mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,90100 € | 19,01 € |
| 25 | 1,79560 € | 44,89 € |
| 100 | 1,65060 € | 165,06 € |
| 250 | 1,56356 € | 390,89 € |
| 500 | 1,50206 € | 751,03 € |
| 1.000 | 1,44407 € | 1.444,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35894 € | 4.076,82 € |
| 6.000 | 1,30924 € | 7.855,44 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

