
BLUENRG-232N | |
|---|---|
DigiKey Part Number | 497-BLUENRG-232NTR-ND - Tape & Reel (TR) 497-BLUENRG-232NCT-ND - Cut Tape (CT) 497-BLUENRG-232NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-232N |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.7mA ~ 14.5mA | |
Current - Transmitting | 6.6mA ~ 28.8mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,76900 € | 27,69 € |
| 25 | 2,61760 € | 65,44 € |
| 100 | 2,40920 € | 240,92 € |
| 250 | 2,28420 € | 571,05 € |
| 500 | 2,19588 € | 1.097,94 € |
| 1.000 | 2,11263 € | 2.112,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,99047 € | 5.971,41 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

