
BLUENRG-132S | |
|---|---|
DigiKey Part Number | 497-BLUENRG-132STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLUENRG-132S |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 32-VFQFN Exposed Pad |
Category | Memory Size 160kB Flash, 24kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | GPIO 15 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 111.5mA ~ 120mA |
Type TxRx + MCU | Current - Transmitting 6.6mA ~ 15.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 32-QFN (5x5) |
Power - Output 8dBm | Base Product Number |
Sensitivity -88dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,70870 € | 5.126,10 € |
| Unit Price without VAT: | 1,70870 € |
|---|---|
| Unit Price with VAT: | 2,03335 € |

