
BHK3012TV | |
|---|---|
DigiKey Part Number | BHK3012TV-ND |
Manufacturer | |
Manufacturer Product Number | BHK3012TV |
Description | DIODE STANDARD 1200V ISOTOP |
Customer Reference | |
Detailed Description | Diode 1200 V Chassis Mount ISOTOP® |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Mounting Type |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package ISOTOP® |
Technology | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 1200 V |

