
BFX34 | |
|---|---|
DigiKey Part Number | 497-2635-5-ND |
Manufacturer | |
Manufacturer Product Number | BFX34 |
Description | TRANS NPN 60V 5A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 100MHz 870 mW Through Hole TO-39 |
Datasheet | Datasheet |
EDA/CAD Models | BFX34 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 2A, 2V | |
Power - Max | 870 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |

