


BDX53BFP | |
|---|---|
DigiKey Part Number | 497-12144-ND |
Manufacturer | |
Manufacturer Product Number | BDX53BFP |
Description | TRANS NPN DARL 80V 8A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 8 A 29 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 3A, 3V |
Packaging Tube | Power - Max 29 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 2V @ 12mA, 3A | Base Product Number |

