Bipolar (BJT) Transistor NPN 100 V 12 A 3MHz 75 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD711

DigiKey Part Number
497-6963-5-ND
Manufacturer
Manufacturer Product Number
BD711
Description
TRANS NPN 100V 12A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 12 A 3MHz 75 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BD711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 4A, 4V
Mfr
Power - Max
75 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
12 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.