
BD680A | |
|---|---|
DigiKey Part Number | 497-7176-5-ND |
Manufacturer | |
Manufacturer Product Number | BD680A |
Description | TRANS PNP DARL 80V 4A SOT-32-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 4 A 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD680A Models |
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 2A, 3V |
Packaging Tube | Power - Max 40 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 2.8V @ 40mA, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD680 | STMicroelectronics | 3.754 | 497-5716-ND | 0,82000 € | Similar |


