Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 40 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD678A

DigiKey Part Number
497-6658-5-ND
Manufacturer
Manufacturer Product Number
BD678A
Description
TRANS PNP DARL 60V 4A SOT-32-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 40 W Through Hole SOT-32-3
Datasheet
 Datasheet
EDA/CAD Models
BD678A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 2A, 3V
Packaging
Tube
Power - Max
40 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-32-3
Vce Saturation (Max) @ Ib, Ic
2.8V @ 40mA, 2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.