
BD533 | |
|---|---|
DigiKey Part Number | 497-5203-5-ND |
Manufacturer | |
Manufacturer Product Number | BD533 |
Description | TRANS NPN 45V 8A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 8 A 50 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 2A, 2V |
Packaging Tube | Power - Max 50 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 600mA, 6A | Base Product Number |

