
BC394 | |
|---|---|
DigiKey Part Number | BC394-ND |
Manufacturer | |
Manufacturer Product Number | BC394 |
Description | TRANS NPN 180V 0.1A TO-18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 100 mA 400 mW Through Hole TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 180 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 10V | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |

