Similar



BAT54-09P6FILM | |
|---|---|
DigiKey Part Number | 497-5713-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54-09P6FILM |
Description | DIODE ARR SCHOT 40V 300MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 300mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-563, SOT-666 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-07V,115 | Nexperia USA Inc. | 2.344 | 1727-1560-1-ND | 0,40000 € | Similar |


