Similar

BAT43 | |
|---|---|
DigiKey Part Number | 497-2492-2-ND - Tape & Reel (TR) 497-2492-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT43 |
Description | DIODE SCHOTTKY 30V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAT43 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42-TR | Vishay General Semiconductor - Diodes Division | 24.572 | BAT42CT-ND | 0,42000 € | Direct |
| BAT54E6327HTSA1 | Infineon Technologies | 23.834 | BAT54E6327HTSA1CT-ND | 0,25000 € | Similar |











