Similar

BAT41CWFILM | |
|---|---|
DigiKey Part Number | 497-5703-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT41CWFILM |
Description | DIODE ARR SCHOTTKY 100V SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70W-05-7-F | Diodes Incorporated | 17.875 | BAS70W-05FDICT-ND | 0,26000 € | Similar |


