Similar
Similar
Similar
Similar

BAT30FILM | |
|---|---|
DigiKey Part Number | 497-5699-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT30FILM |
Description | DIODE SCHOTTKY 30V 300MA SOT233 |
Customer Reference | |
Detailed Description | Diode 30 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 22pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 300 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT30KFILM | STMicroelectronics | 92.194 | 497-5552-1-ND | 0,31000 € | Similar |
| BAT54-7-F | Diodes Incorporated | 106.008 | BAT54-FDICT-ND | 0,14000 € | Similar |
| BAT54ATA | Diodes Incorporated | 42.975 | BAT54ACT-ND | 0,24000 € | Similar |
| BAT754,215 | Nexperia USA Inc. | 0 | 1727-4824-1-ND | 0,35000 € | Similar |
| PMEG3005ET,215 | Nexperia USA Inc. | 3.405 | 1727-3867-1-ND | 0,43000 € | Similar |




