BAT30CFILM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 90.631
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.481
Unit Price: 0,23000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,05497 €
Datasheet

Similar


Diodes Incorporated
In Stock: 255.893
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.617
Unit Price: 0,23000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet
Diode Array 1 Pair Common Cathode 30 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT30CFILM

DigiKey Part Number
497-5698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT30CFILM
Description
DIODE ARR SCHOTT 30V 300MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT30KFILMSTMicroelectronics90.631497-5552-1-ND0,31000 €Similar
BAT54CFILMSTMicroelectronics9.481497-3786-1-ND0,23000 €Similar
1SS377(TE85L,F)Toshiba Semiconductor and Storage0264-1SS377(TE85LF)TR-ND0,05497 €Similar
BAT54C-7-FDiodes Incorporated255.893BAT54C-FDICT-ND0,20000 €Similar
BAT54CLT1Gonsemi0BAT54CLT1GOSCT-ND0,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes