BAT30AFILM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 94.272
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 49.384
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 92.676
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.569
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet
Diode Array 1 Pair Common Anode 30 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT30AFILM

DigiKey Part Number
497-5697-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT30AFILM
Description
DIODE ARR SCHOTT 30V 300MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes