BAT30-09P6FILM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 11.330
Unit Price: 0,36000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.427
Unit Price: 0,48000 €
Datasheet
Diode Array 2 Independent 30 V 300mA (DC) Surface Mount SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 30 V 300mA (DC) Surface Mount SOT-563, SOT-666
SOT-666

BAT30-09P6FILM

DigiKey Part Number
497-5548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT30-09P6FILM
Description
DIODE ARR SCHOT 30V 300MA SOT666
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 300mA (DC) Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
530 mV @ 300 mA
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SOT-563, SOT-666
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-666
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT74V,115Nexperia USA Inc.11.3301727-BAT74V,115CT-ND0,36000 €Similar
PMEG3002TV,115Nexperia USA Inc.9.4271727-5829-1-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes