
BAS70-04WFILM | |
|---|---|
DigiKey Part Number | 497-7158-2-ND - Tape & Reel (TR) 497-7158-1-ND - Cut Tape (CT) 497-7158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04WFILM |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04WFILM Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06W,115 | Nexperia USA Inc. | 20.825 | 1727-4811-1-ND | 0,18000 € | Similar |
| BAS7004WH6327XTSA1 | Infineon Technologies | 57.200 | BAS7004WH6327XTSA1CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,10590 € | 10,59 € |
| 500 | 0,07814 € | 39,07 € |
| 1.000 | 0,06916 € | 69,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05770 € | 173,10 € |
| 6.000 | 0,05192 € | 311,52 € |
| 9.000 | 0,04897 € | 440,73 € |
| 15.000 | 0,04565 € | 684,75 € |
| 21.000 | 0,04369 € | 917,49 € |
| 30.000 | 0,04178 € | 1.253,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |




