Similar

BAS69WFILM | |
|---|---|
DigiKey Part Number | 497-5691-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS69WFILM |
Description | DIODE SCHOTTKY 15V 10MA SOT323 |
Customer Reference | |
Detailed Description | Diode 15 V 10mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) | 10mA | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 230 nA @ 15 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |


