Similar
Similar

BAS69-05WFILM | |
|---|---|
DigiKey Part Number | 497-5688-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS69-05WFILM |
Description | DIODE ARR SCHOTT 15V 10MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 10mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 mA |
Manufacturer STMicroelectronics | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 230 nA @ 15 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 10mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS378(TE85L,F) | Toshiba Semiconductor and Storage | 46.405 | 1SS378(TE85LF)CT-ND | 0,25000 € | Similar |
| BAT54CW-7-F | Diodes Incorporated | 0 | BAT54CW-FDICT-ND | 0,17000 € | Similar |



