BAS69-04WFILM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 34.140
Unit Price: 0,12000 €
Datasheet
Diode Array 1 Pair Series Connection 15 V 10mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS69-04WFILM

DigiKey Part Number
497-5687-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS69-04WFILM
Description
DIODE ARR SCHOTT 15V 10MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 15 V 10mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io) (per Diode)
10mA (DC)
Voltage - Forward (Vf) (Max) @ If
570 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
230 nA @ 15 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes