
BALFHB-WL-03D3 | |
|---|---|
DigiKey Part Number | 497-BALFHB-WL-03D3TR-ND - Tape & Reel (TR) 497-BALFHB-WL-03D3CT-ND - Cut Tape (CT) 497-BALFHB-WL-03D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALFHB-WL-03D3 |
Description | INTEGRATED FILTER MATCHED BALUN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 862MHz ~ 928MHz 8-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALFHB-WL-03D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 862MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 0° | |
Insertion Loss (Max) | 1.4dB | |
Return Loss (Min) | 14dB | |
Package / Case | 8-WFBGA, CSPBGA | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,36390 € | 36,39 € |
| 250 | 0,34964 € | 87,41 € |
| 500 | 0,33918 € | 169,59 € |
| 1.000 | 0,32897 € | 328,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30618 € | 1.530,90 € |
| 10.000 | 0,29677 € | 2.967,70 € |
| 15.000 | 0,29138 € | 4.370,70 € |
| 25.000 | 0,28469 € | 7.117,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


