
BALF-SPI2-03D3 | |
|---|---|
DigiKey Part Number | 497-BALF-SPI2-03D3TR-ND - Tape & Reel (TR) 497-BALF-SPI2-03D3CT-ND - Cut Tape (CT) 497-BALF-SPI2-03D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-SPI2-03D3 |
Description | ST S2-LP 860-930 MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Balun 860MHz ~ 930MHz 6-WFBGA |
Datasheet | Datasheet |
Category | Phase Difference 12.5° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 2.4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFBGA |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 860MHz ~ 930MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43240 € | 10,81 € |
| 100 | 0,39600 € | 39,60 € |
| 250 | 0,37400 € | 93,50 € |
| 500 | 0,35844 € | 179,22 € |
| 1.000 | 0,34373 € | 343,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31274 € | 1.563,70 € |
| 10.000 | 0,30064 € | 3.006,40 € |
| 15.000 | 0,29388 € | 4.408,20 € |
| 25.000 | 0,28571 € | 7.142,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

