
BALF-SPI-01D3 | |
|---|---|
DigiKey Part Number | 497-13985-2-ND - Tape & Reel (TR) 497-13985-1-ND - Cut Tape (CT) 497-13985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-SPI-01D3 |
Description | BALUN 779MHZ ~ 956MHZ 50 / -OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 779MHz ~ 956MHz 50 / -Ohm 6-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-SPI-01D3 Models |
Category | Phase Difference 10° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 2.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 23dB |
Part Status Active | Package / Case 6-UFBGA, FCBGA |
Frequency Range 779MHz ~ 956MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / -Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,30300 € | 15,15 € |
| 100 | 0,29410 € | 29,41 € |
| 250 | 0,28264 € | 70,66 € |
| 500 | 0,27424 € | 137,12 € |
| 1.000 | 0,26603 € | 266,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24769 € | 1.238,45 € |
| 10.000 | 0,24010 € | 2.401,00 € |
| 15.000 | 0,23576 € | 3.536,40 € |
| 25.000 | 0,23037 € | 5.759,25 € |
| 35.000 | 0,22688 € | 7.940,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

