
BALF-ATM-01E3 | |
|---|---|
DigiKey Part Number | 497-17317-2-ND - Tape & Reel (TR) 497-17317-1-ND - Cut Tape (CT) 497-17317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-ATM-01E3 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 6SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BALF-ATM-01E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 9° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | 15dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43000 € | 4,30 € |
| 100 | 0,27800 € | 27,80 € |
| 500 | 0,21234 € | 106,17 € |
| 1.000 | 0,19119 € | 191,19 € |
| 2.000 | 0,17338 € | 346,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15408 € | 770,40 € |
| 10.000 | 0,14216 € | 1.421,60 € |
| 15.000 | 0,13608 € | 2.041,20 € |
| 25.000 | 0,12925 € | 3.231,25 € |
| 35.000 | 0,12748 € | 4.461,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

