
BAL-NRF02D3 | |
|---|---|
DigiKey Part Number | 497-14009-2-ND - Tape & Reel (TR) 497-14009-1-ND - Cut Tape (CT) 497-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL-NRF02D3 |
Description | BALUN 2.4GHZ ~ 2.54GHZ 50 / -OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 5-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BAL-NRF02D3 Models |
Category | Phase Difference 6° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 1.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 12dB |
Part Status Active | Package / Case 5-UFBGA, CSPBGA |
Frequency Range 2.4GHz ~ 2.54GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / -Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24920 € | 24,92 € |
| 250 | 0,23956 € | 59,89 € |
| 500 | 0,23248 € | 116,24 € |
| 1.000 | 0,22553 € | 225,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19815 € | 990,75 € |
| 10.000 | 0,19210 € | 1.921,00 € |
| 15.000 | 0,18863 € | 2.829,45 € |
| 25.000 | 0,18434 € | 4.608,50 € |
| 35.000 | 0,18155 € | 6.354,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

