
BAL-NRF01D3 | |
|---|---|
DigiKey Part Number | 497-13637-2-ND - Tape & Reel (TR) 497-13637-1-ND - Cut Tape (CT) 497-13637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL-NRF01D3 |
Description | BALUN 2.4GHZ ~ 2.54GHZ 50 / -OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 5-WFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BAL-NRF01D3 Models |
Category | Phase Difference 3° |
Manufacturer STMicroelectronics | Insertion Loss (Max) 2.25dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 5-WFBGA, FCBGA |
Frequency Range 2.4GHz ~ 2.54GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / -Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,26080 € | 13,04 € |
| 100 | 0,25320 € | 25,32 € |
| 250 | 0,24340 € | 60,85 € |
| 500 | 0,23620 € | 118,10 € |
| 1.000 | 0,22914 € | 229,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20132 € | 1.006,60 € |
| 10.000 | 0,19517 € | 1.951,70 € |
| 15.000 | 0,19165 € | 2.874,75 € |
| 25.000 | 0,18728 € | 4.682,00 € |
| 35.000 | 0,18445 € | 6.455,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


