RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 5-UFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL-CW1250D3

DigiKey Part Number
497-13984-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL-CW1250D3
Description
BALUN 2.4GHZ-2.5GHZ 5UFBGA FCBGA
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 5-UFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
10°
Manufacturer
STMicroelectronics
Insertion Loss (Max)
0.97dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
21dB
Part Status
Obsolete
Package / Case
5-UFBGA, FCBGA
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / -Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.904
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16590 €829,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16590 €
Unit Price with VAT:0,19742 €