


HVLED002TR | |
|---|---|
DigiKey Part Number | 497-16409-2-ND - Tape & Reel (TR) 497-16409-1-ND - Cut Tape (CT) 497-16409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED002TR |
Description | IC LED DRIVER CTRLR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC Output DC DC Controller Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVLED002TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | - | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 5V | |
Current - Output / Channel | - | |
Frequency | 250kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46120 € | 11,53 € |
| 100 | 0,40510 € | 40,51 € |
| 250 | 0,37820 € | 94,55 € |
| 500 | 0,36200 € | 181,00 € |
| 1.000 | 0,34866 € | 348,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33459 € | 836,48 € |
| 5.000 | 0,32610 € | 1.630,50 € |
| 7.500 | 0,32185 € | 2.413,88 € |
| 12.500 | 0,31715 € | 3.964,38 € |
| 17.500 | 0,31439 € | 5.501,82 € |
| 25.000 | 0,31175 € | 7.793,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |






