
AST1S31HF | |
|---|---|
DigiKey Part Number | 497-16408-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST1S31HF |
Description | IC REG BUCK ADJ 3A 8VFDFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AST1S31HF Models |
Category | Voltage - Output (Max) 4V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 8-VFDFPN (3x3) |
Voltage - Input (Max) 4V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72303 € | 5.169,09 € |
| Unit Price without VAT: | 1,72303 € |
|---|---|
| Unit Price with VAT: | 2,05041 € |



