AS21P2THBQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 15.656
Unit Price: 0,77000 €
Datasheet
2 Circuit IC Switch 2:1 7Ohm 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS21P2THBQ

DigiKey Part Number
497-14606-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS21P2THBQ
Description
IC SWITCH SPDT X 2 7OHM 10QFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 7Ohm 10-QFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 13ns
-3db Bandwidth
800MHz
Charge Injection
6.4pC
Channel Capacitance (CS(off), CD(off))
2pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes